The Nichicon LKX2G820MESZ25 is a 22mm radial aluminum electrolytic capacitor with a capacitance of 82uF and a tolerance of 20%. It has a voltage rating of 400V and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon LKX2G820MESZ25 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2G820MESZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.