The Nichicon KX Series 100uF 450V radial aluminum electrolytic capacitor features a capacitance of 100uF and a voltage rating of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a diameter of 20mm and a length of 40mm. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 250.
Nichicon LKX2W101MESY40 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2W101MESY40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.