This aluminum electrolytic capacitor from Nichicon features a capacitance of 180uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial lead style with a diameter of 30mm and a length of 30mm. It is available in a bulk packaging with 200 pieces per package and is compliant with RoHS regulations.
Nichicon LKX2W181MESB30 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2W181MESB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.