The Nichicon LKX2W181MESC25 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 450V. It features a radial package with a diameter of 35mm and a lead pitch of 10mm. The capacitor has a length of 25mm and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKX2W181MESC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2W181MESC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.