The Nichicon KX Series 180uF 20% 450V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 180uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial package with a diameter of 22mm and a height of 2.047 inches when seated. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Nichicon LKX2W181MESZ50 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2W181MESZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.