The Nichicon LKX2W271MESC30 is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 450V. It has a diameter of 35mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a dissipation factor of 0.2% and a ripple current of 1.23A.
Nichicon LKX2W271MESC30 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | LKX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2W271MESC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.