The Nichicon LKX2W331MESC40 is a 330uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a through hole mount and is suitable for operation between -25°C and 105°C. The capacitor is packaged in bulk and is part of the LKX series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | LKX |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |