The Nichicon KX Series 470uF 450V Radial Aluminum Electrolytic Capacitor features a capacitance of 470uF and a voltage rating of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial format with a diameter of 35mm and a length of 45mm, and is designed for through-hole mounting. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 200.
Nichicon LKX2W471MESC45 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKX2W471MESC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.