The Nichicon LLG2C182MELB35 is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a diameter of 30mm and a lead pitch of 10mm. The capacitor has a leakage current of 1.6mA and a ripple current of 4.2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 200 units per package.
Nichicon LLG2C182MELB35 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2C182MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.