The Nichicon LLG2C182MELC30 is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a diameter of 35mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in through-hole mounting applications.
Nichicon LLG2C182MELC30 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2C182MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.