The Nichicon LG Series 3.9mF 160V radial aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 2.36mA and a ripple current of 6A. The capacitor is RoHS compliant and available in a bulk packaging with 200 pieces per package. It has a tolerance of 20% and is suitable for use in a variety of applications.
Nichicon LLG2C392MELC50 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 2.36mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2C392MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.