Aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rated voltage. Features 20% tolerance, 2.55A ripple current, and 1.34mA leakage current. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Dimensions are 25mm diameter and 35mm height, rated for 2000 hours at 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLG2D102MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2D102MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.