The Nichicon LLG2D102MELB30 is a 1mF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter and height of 30mm, and a seated height of 1.26inch. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 200 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.76A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |