The Nichicon LLG2D152MELB35 is a 30mm radial aluminum electrolytic capacitor with a capacitance of 1.5mF and a tolerance of 20%. It has a voltage rating of 200V and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon LLG2D152MELB35 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.98A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2D152MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.