The Nichicon LLG2D152MELC30 is a 1.5mF radial through hole capacitor with a voltage rating of 200V. It has a diameter of 35mm and a height of 30mm, with a lead pitch of 10mm. The capacitor has a leakage current of 1.64mA and a ripple current of 3.29A. It is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C. The LLG2D152MELC30 is RoHS compliant and available in bulk packaging.
Nichicon LLG2D152MELC30 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.29A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2D152MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.