This Nichicon 2.2mF 200V aluminum electrolytic capacitor features a radial package with a diameter of 30mm and a height of 50mm. It has a lead pitch of 10mm and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life of 2000 hours and a maximum ripple current of 4.18A.
Nichicon LLG2D222MELB50 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.98mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.18A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2D222MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.