Aluminum electrolytic capacitor with 2.7mF capacitance and 200V DC rated voltage. Features 20% tolerance, 4.34A ripple current, and 2.2mA leakage current. Designed for through-hole mounting with snap-in termination, measuring 35mm in diameter and 45mm in height, with a 10mm lead pitch. Offers a 2000-hour life at 85°C maximum operating temperature and is RoHS compliant.
Nichicon LLG2D272MELC45 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.2mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.34A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2D272MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.