The Nichicon LLG2D332MELC50 is a 3.3mF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 35mm diameter and a 50mm height. The capacitor is rated for 85°C maximum operating temperature and -40°C minimum operating temperature. It is RoHS compliant and has a 20% tolerance. The capacitor is available in bulk packaging with 200 units per package.
Nichicon LLG2D332MELC50 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.55mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.42A |
| Ripple Current (AC) | 4.42A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2D332MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.