Aluminum electrolytic capacitor with 1.8mF capacitance and 250V DC rated voltage. Features 20% tolerance, 4.55A ripple current, and a 2000-hour life at 85°C. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm height radial package. Suitable for through-hole mounting and operating from -40°C to 85°C.
Nichicon LLG2E182MELC45 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.01mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 4.55A |
| Ripple Current (AC) | 4.55A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2E182MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.