The Nichicon LLG2E561MELZ40 is a 560uF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 22mm and a height of 40mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is available in bulk packaging. It is RoHS compliant and has a leakage current of 1.12mA.
Nichicon LLG2E561MELZ40 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2E561MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.