Aluminum electrolytic capacitor with 680µF capacitance and 250V DC rating. Features 20% tolerance, 2.5A ripple current, and 1.23mA leakage current. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 35mm height radial package. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Nichicon LLG2E681MELA35 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2E681MELA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.