The Nichicon LLG2E681MELZ45 is a 680uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It is packaged in a radial lead configuration with a maximum seated height of 1.85 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | LG |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |