The Nichicon LLG2E821MELB30 is a 820uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package with a diameter and height of 30mm, and a lead pitch of 10mm. The capacitor has a leakage current of 1.35mA and a ripple current of 2.77A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with a quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.35mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |