Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.4A ripple current at 120Hz, and a leakage current of 880µA. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates within a temperature range of -25°C to 85°C, offering a 2000-hour life expectancy. Dimensions are 25mm diameter and 30mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLG2G221MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2G221MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.