Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rating. Features 20% tolerance, 1.7A ripple current at 120Hz, and 1.08mA leakage current. Designed for through-hole mounting with snap-in termination, measuring 25mm in diameter and 35mm in height. Operates within a temperature range of -25°C to 85°C, offering a lifespan of 2000 hours. Lead-free and RoHS compliant.
Nichicon LLG2G331MELA35 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2G331MELA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.