The Nichicon LLG2G391MELA40 is an aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a voltage rating of 400V and a maximum operating temperature of 85°C. The capacitor is packaged in a radial package with a diameter of 25mm and a height of 40mm, and is designed for through-hole mounting. It is RoHS compliant and has a leakage current of 1.18mA.
Sign in to ask questions about the Nichicon LLG2G391MELA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LLG2G391MELA40 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.18mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2G391MELA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.