The Nichicon LLG2W391MELB35 is a 390uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 30mm diameter and 35mm height. The capacitor is designed for through-hole mounting with a 10mm lead pitch. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The capacitor has a leakage current of 1.25mA and a ripple current of 2.1A.
Nichicon LLG2W391MELB35 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2W391MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.