The Nichicon LG Series 560uF 20% 450V Radial Through Hole Capacitor features a radial package with a diameter of 30mm and a height of 50mm. It operates within a temperature range of -25°C to 85°C and has a leakage current of 1.5mA. This capacitor is RoHS compliant and available in bulk packaging with 200 units per package.
Sign in to ask questions about the Nichicon LLG2W561MELB50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LLG2W561MELB50 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.66A |
| RoHS Compliant | Yes |
| Series | LG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2W561MELB50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.