The Nichicon LLG2Z152MELA45 is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 180V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. This capacitor is RoHS compliant and available in bulk packaging with 250 units per package.
Sign in to ask questions about the Nichicon LLG2Z152MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LLG2Z152MELA45 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.55mA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2Z152MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.