This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 180 volts. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor is RoHS compliant and has a tolerance of 20%. Its dimensions are 30mm in diameter and 35mm in length, with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.55mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |