The Nichicon LLG2Z332MELC45 is a 3.3mF aluminum electrolytic capacitor with a 20% tolerance, rated for 180V and operating within a temperature range of -40°C to 85°C. It features a radial package with a diameter of 35mm and a height of 1.85 inches when seated. The capacitor has a leakage current of 2.31mA and a ripple current of 5A. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon LLG2Z332MELC45 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 2.31mA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | LLG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLG2Z332MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.