This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads and a voltage rating of 35 volts. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 250. The capacitor is mounted via snap-in termination and has a diameter of 25mm and a length of 25mm. The lead pitch is 10mm.
Nichicon LLK1V472MHSA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLK1V472MHSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.