This Nichicon aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 160V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is available in a bulk packaging quantity of 200 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |