Cap Aluminum Lytic 1200uF 160V 20% (25 X 35mm) Snap-In 10mm 3250mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.31mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |