The Nichicon LN Series 1.8mF 160V aluminum electrolytic capacitor is a through-hole mounted component with a 30mm diameter and 35mm height. It has a lead pitch of 10mm and a maximum operating temperature of 85°C. The capacitor has a tolerance of 20% and a voltage rating of 160V. It is RoHS compliant and available in bulk packaging with a quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |