This aluminum electrolytic capacitor has a capacitance of 2.7mF with a tolerance of 20% and a voltage rating of 160V. It is designed for through hole mounting and has a diameter of 30mm and a height of 50mm. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.97mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |