This aluminum electrolytic capacitor has a capacitance of 3.9 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 160 volts. The capacitor is packaged in a through-hole configuration with a diameter of 35mm and a height of 50mm. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.36mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |