This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 160V. It measures 20mm in diameter and 30mm in height, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LLN2C471MELY30 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLN2C471MELY30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.