The Nichicon LN Series 200V 390uF 20mm 30mm Through Hole Aluminum Electrolytic Capacitor features a capacitance of 390uF and a voltage rating of 200V. It has a diameter of 20mm and a height of 30mm, with a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 250.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 830uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |