This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 250 volts. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 200. The capacitor is through-hole mounted and has a diameter of 35mm and a height of 40mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.25A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |