This aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 250V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor is RoHS compliant and has a leakage current of 930uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 930uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |