This aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 450V. It measures 25mm in diameter and 30mm in height. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 250. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 770uA and a ripple current of 1.29A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |