This 180uF aluminum electrolytic capacitor features a 25mm diameter and 30mm height with a 10mm lead pitch. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for 1.4A ripple current and has a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |