Nichicon LN Series 330uF 20% 450V Aluminum Electrolytic Capacitor is a through-hole mounted component with a 30mm diameter and 35mm height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 1.15mA and a ripple current of 2.1A. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.15mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |