Cap Aluminum Lytic 68uF 450V 20% (20 X 25mm) Snap-In 10mm 660mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 520uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | LN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |