The Nichicon LLQ1E273MHSB is a 27kF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a ripple current rating of 5960 and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Nichicon LLQ1E273MHSB technical specifications.
| Capacitance | 27000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 5960mA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLQ1E273MHSB to view detailed technical specifications.
No datasheet is available for this part.