Aluminum electrolytic capacitor with 10mF capacitance and 16V voltage rating. Features 20% tolerance, 2.89A ripple current, and 1.2mA leakage current. Snap-in termination, radial construction, and through-hole mounting. Operating temperature range from -40°C to 85°C with a 3000-hour life expectancy. Dimensions are 22mm diameter by 30mm height, with a 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1C103MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.89A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C103MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.