The Nichicon LLS1C183MELZ is a 18mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 22mm diameter and a height of 40mm. The capacitor is designed for general-purpose applications and has a leakage current of 1.6mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is available in bulk packaging with a quantity of 250 pieces.
Nichicon LLS1C183MELZ technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.98A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C183MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.