The Nichicon LLS1C273MELA is a radial aluminum electrolytic capacitor with a capacitance of 27mF and a voltage rating of 16V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 45mm, and is designed for through-hole mounting. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LLS1C273MELA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.97mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.98A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C273MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.