The Nichicon LLS1C333MELA is a 33mF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 250 units and is RoHS compliant. It has a leakage current of 2.17mA and a ripple current of 5.49A.
Nichicon LLS1C333MELA technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.17mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 5.49A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C333MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.